Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21020-0127
Manufacturer Part #:

21020-0127

Manufacturer:

Description:
FFC / FPC Jumper Cables 6" JUMPER 12 CIRCUIT
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 12
Pitch: 0.5 mm
Cable Length: 6 in
Current Rating: 500 mA
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210200127
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 362,365
15020-0431 FFC / FPC Jumper Cables 388
15166-0427 FFC / FPC Jumper Cables 1,035
CD15CD120DO3F Mica Capacitors 201
DR124-470-R Fixed Inductors 438
RCE5C1H270J0K1H03B Multilayer Ceramic Capacitors MLCC - Leaded 642
RCE5C1H330J0K1H03B Multilayer Ceramic Capacitors MLCC - Leaded 1,115
RCE5C1H560J0K1H03B Multilayer Ceramic Capacitors MLCC - Leaded 20
RCE5C1H7R0D0K1H03B Multilayer Ceramic Capacitors MLCC - Leaded 819
21020-0131 FFC / FPC Jumper Cables 537
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 152 TYPEA 12CKT

Compare With Current Part


This product is also available in:
174975737 153870407 119812063 143080215 1578457465-0614-20false