Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21020-0119
Manufacturer Part #:

21020-0119

Manufacturer:

Description: FFC / FPC Jumper Cables 0.5mm JUMPER 12POS Type A FFC 2.00"
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 12
Pitch: 0.5 mm
Cable Length: 2 in
Current Rating: 500 mA
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210200119
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 51 TYPEA 12CKT

Compare With Current Part
Customers Who Bought This Item Also Bought
ATMEGA328P-MU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.43
3224W-1-102E
Trimmer Resistors - SMD 4mm 1Kohms 10% Square Cerm ...
Bourns
1: $4.30
IRLML6344TRPBF
MOSFET MOSFT 5.0A 29mOhm 30V 2.5V drv capable
International Rectifier
1: $0.40
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
SFH 4545
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.41
KSZ8041NLI TR
Ethernet ICs Physical Layer Transceiver 10/100BASE ...
Micrel
1: $4.53
CFM05S050
Switching Power Supplies 5W 85-264VAC 5VDC 1.0A
Cincon
1: $17.13
3568
Fuse Holder .63 MINI FUSE HOLDER
Keystone Electronics
1: $0.91
98266-0128
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 12CKT T ...
Molex
1: $3.05
OPA2180IDR
Operational Amplifiers - Op Amps Low Noise,RRO,36V ...
Texas Instruments
1: $3.02
ADG413BRUZ
Analog Switch ICs LC2MOS Precision IC Quad SPST
Analog Devices
1: $4.61
37104-A165-00E-MB
Headers & Wire Housings 4P IDC WIREMNT SKT 20-24 A ...
3M Electronic Solutions Division
1: $2.43
FH33-12S-0.5SH(10)
FFC & FPC Connectors 0.5MM 12 POS SMT R/A NICKEL/G ...
Hirose Connector
1: $1.52
FDC6327C
MOSFET SSOT-6 COMP N-P CH
Fairchild Semiconductor
1: $0.56
BSS138K
MOSFET 50V NCh Logic Level Enhancement Mode FET
Fairchild Semiconductor
1: $0.37
KMT022NGJLHS
Tactile Switches .65mm Height 1.6N, 600K Cycles
C&K Components
1: $0.33
WM8741GEDS/V
Audio D/A Converter ICs Stereo DAC, High End
Wolfson / Cirrus Logic
1: $19.77
SP3223EUEA-L
RS-232 Interface IC HIGH SPD INTELLIGENT +3V-+5.5V ...
Exar
1: $2.21
AS02008MR-5-R
Speakers & Transducers SPEAKER .5W 8OHM 86DB 500HZ ...
PUI Audio
1: $3.02
21020-0127
FFC / FPC Jumper Cables 6" JUMPER 12 CIRCUIT
Molex
1: $3.90


This product is also available in:
174975737 153870407 119812063 143080215 1578457465-0614-20false