Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21020-0083
Manufacturer Part #:

21020-0083

Manufacturer:

Description: FFC / FPC Jumper Cables 6" JUMPER 8 CIRCUITS
Silverlight Page 1,711, Mouser Enhanced Catalog
PDF Page 1,711, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 8
Cable Length: 6 in
Contact Location: Same Side Contacts
Pitch: 0.5 mm
Current Rating: 0.5 A
Voltage Rating: 30 V
Packaging: Bag
Product Type: Flex Jumpers
Series: 21020
Factory Pack Quantity: 1
Wire Type: FFC
Part # Aliases: 0210200083
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
298 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.04
  10: $4.41
  100: $3.61
  250: $3.28
  500: $3.13
  1,000: $3.00
  2,000: $2.52
  5,000: $2.31
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $1.00
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.74
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.38
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
FH34S-8S-0.5SH(50)
FFC & FPC Connectors 8POS .5MM SMT GOLD
Hirose Connector
1: $1.61
52745-0897
FFC & FPC Connectors RA SMT ZIF TOP 8P GOLD
Molex
1: $1.00
503480-0800
FFC & FPC Connectors .5mm FPC 8P CONN RA SMT B-FLI ...
Molex
1: $0.87
HR10-7P-6P(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $15.30
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
ATXMEGA16A4-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 16 ...
Atmel
1: $5.20
52746-0871
FFC & FPC Connectors RA SMT ZIF BTTM 8P GOLD
Molex
1: $1.29
21020-0105
FFC / FPC Jumper Cables 6" JUMPER 10 CIRCUIT
Molex
1: $2.57
21020-0061
FFC / FPC Jumper Cables 6" JUMPER 6 CIRCUITS
Molex
1: $4.58
GRM155R71H332KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
21020-0079
FFC / FPC Jumper Cables FFC JUMPER
Molex
1: $3.41
BSS84
MOSFET SOT-23 P-CH ENHANCE
Fairchild Semiconductor
1: $0.24
21020-0077
FFC / FPC Jumper Cables 3" JUMPER 8 CIRCUITS
Molex
1: $5.14


This product is also available in:
103334986 101987223 174975737 119812063 153870407