|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19705-4001
Manufacturer Part #:

19705-4001

Manufacturer:

Description:
Terminals QK DISCONNECT MALE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Termination Style: Solder
Gender: Male
Insulation: Not Insulated
Contact Plating: Tin
Contact Material: Brass
Series: 19705
Length: 14.22 mm
Material: Brass
Mounting Angle: Straight
Mounting Method: SMD/SMT
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: 0197054001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 457,917
CRCW080510K0FKEA Thick Film Resistors - SMD 506,017
CGA6P1X7R1C226M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,453
RDER71H104K0K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 7,871
AD1584BRTZ-REEL7 Voltage References 5,129
FP11SPC1B1TP00 Pushbutton Switches 73
SSF-LXH250GID LED Circuit Board Indicators 938
IPP037N06L3 G MOSFET 500
TNPW08051K30BEEA Thin Film Resistors - SMD 1,629
744772820 Fixed Inductors 727
Real Time Availability
Stock:
7,562 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
100:
$0.123
$0.079
$0.074
$0.071

To add to a project, please Log In.

143080215 167858023 172639243