Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19434-0003
Manufacturer Part #:

19434-0003

Manufacturer:

Description: Automotive Connectors .300" LOOSE 10-12 FEMALE SN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Series: 19434
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 12-10
Contact Material: Copper Alloy
Packaging: Bulk
Factory Pack Quantity: 700
Tradename: MX150L
Voltage Rating: 600 V
Part # Aliases: 0194340003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,495 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  100: $0.473
  300: $0.354
  500: $0.315
  1,000: $0.298
  2,000: $0.292

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
776164-1
Automotive Connectors PLG 35 POS F/H BLK
TE Connectivity
1: $10.70
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
63811-5300
Crimpers CRIMP HAND TOOL
Molex
1: $296.26
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.28
19436-0411
Automotive Connectors SLD PNL 4 CKT PLUG W/GASKET ...
Molex
1: $9.87
19432-0013
Automotive Connectors .300" 1X02P RECP 10-12 W/CPA
Molex
1: $4.36
19431-0001
Automotive Connectors .300" REEL 10-12 MALE SN
Molex
1: $0.68
19431-0016
Automotive Connectors .300" LOOSE 10-12 MALE SN
Molex
1: $0.71
19432-0014
Automotive Connectors 2CKT FEMALE RECPT 8 AWG
Molex
1: $5.62
19434-0004
Automotive Connectors .300" LOOSE 8 AWG FEMALE SN
Molex
1: $0.66
19433-0013
Automotive Connectors .300" 1X02P PLUG 10-12
Molex
1: $3.35
85084-0700
Headers & Wire Housings SRC POWER 60+6AG FEM RECEP ...
Molex
1: $26.38
380193
Digital Multimeters LCR Meter
Extech
1: $219.99
VDRS10P275BSE
Varistors 275vRMS 350DCv MOV
Vishay / BC Components
1: $0.64
19432-0001
Automotive Connectors 4CKT FEMALE RECPT 10-12AWG
Molex
1: $7.58
19431-0017
Automotive Connectors .300" LOOSE 8 AWG MALE SN
Molex
1: $0.45
19193-0309
Terminals G-375-56
Molex
1: $1.38
DIP12-1A72-12L
Reed Relays 1 Form A, SPST-NO 12V Molded DIP
MEDER electronic (Standex)
1: $3.39
1909731
Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24- ...
Phoenix Contact
1: $4.47
3252 BK005
Hook-up Wire 20AWG 7/28 SR-PVC 100ft SPOOL BLACK
Alpha Wire
1: $35.84

197347295 132632562 138329583 172639243 194194343 143080215 167858023 186413678