Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19432-0013
Manufacturer Part #:

19432-0013

Manufacturer:

Description: Automotive Connectors .300" 1X02P RECP 10-12 W/CPA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Connectors
Series: 19432
Number of Positions: 2
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Current Rating: 30 A
Flammability Rating: UL 94 V-0
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Pitch: 5.84 mm
Factory Pack Quantity: 240
Tradename: MX150L
Type: Receptacle
Part # Aliases: 0194320013
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,198 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.36
  200: $3.80
  400: $3.59
  1,000: $3.06
  2,000: $2.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
19436-0213
Automotive Connectors 2CKT SLD PNL MT PLUG W/GASKE ...
Molex
1: $5.53
19436-0211
Automotive Connectors MX150L 02P10-12AWG REAR PNL ...
Molex
1: $7.91
19433-0014
Automotive Connectors 2CKT PLUG 8 AWG
Molex
1: $3.19
19433-0013
Automotive Connectors .300" 1X02P PLUG 10-12
Molex
1: $3.35
1410728
Sensor Cables / Actuator Cables SAC-2P- 3,0-PUR/DT ...
Phoenix Contact
1: $15.02
XT09-MI
RF Modules 900MHz - XTend
Digi International
1: $179.00
TLP160J(TPR,U,C,F)
Triac & SCR Output Optocouplers 600Vdrm 2500Vrms N ...
Toshiba
1: $0.90
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.28
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.18
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
19431-0001
Automotive Connectors .300" REEL 10-12 MALE SN
Molex
1: $0.68
19431-0016
Automotive Connectors .300" LOOSE 10-12 MALE SN
Molex
1: $0.71
19432-0014
Automotive Connectors 2CKT FEMALE RECPT 8 AWG
Molex
1: $5.62
19434-0004
Automotive Connectors .300" LOOSE 8 AWG FEMALE SN
Molex
1: $0.66
19434-0003
Automotive Connectors .300" LOOSE 10-12 FEMALE SN
Molex
1: $0.66
19433-0001
Automotive Connectors 4CKT PLUG 10-12AWG
Molex
1: $4.67
19432-0001
Automotive Connectors 4CKT FEMALE RECPT 10-12AWG
Molex
1: $7.58
19418-0007
Automotive Connectors 2CKT RECEPTACLE 14-16 AWG
Molex
1: $3.86
1909731
Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24- ...
Phoenix Contact
1: $4.47

197347295 143080215 167858023 186413678 132632562 138329583 172639243 119317326 194194343