|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19431-0001
Manufacturer Part #:

19431-0001

Manufacturer:

Description:
Automotive Connectors .300" REEL 10-12 MALE SN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 12 AWG - 10 AWG
Series: 19431
Contact Material: Copper Alloy
Packaging: Reel
Factory Pack Quantity: 2500
Tradename: MX150L
Type: Male
Voltage Rating: 600 V
Part # Aliases: 0194310001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19432-0013 Automotive Connectors 809
19419-0005 Automotive Connectors 580
85083-0300 Automotive Connectors 84
19433-0013 Automotive Connectors 964
19417-0028 Automotive Connectors 15,873
19434-0003 Automotive Connectors 724
19434-0001 (Cut Strip) Automotive Connectors 300
19433-0001 Automotive Connectors 929
19432-0001 Automotive Connectors 249
Real Time Availability
Stock:
10,283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.68
Reel of 2500
To purchase full reel, order in multiples of 2500:
$0.345
$0.334
$0.306
$0.299

To add to a project, please Log In.

183400044 119245687 197347295 167858023 186413678 194194343 132632562 138329583 172639243 143080215