|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19420-0010
Manufacturer Part #:

19420-0010

Manufacturer:

Description:
Automotive Connectors SOCKET 22-18 AWG
Mouser Online Catalog Page 1,749, Mouser Online Catalog
PDF Page 1,749, PDF Catalog Page
19420-0010 Datasheet 19420-0010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 22 AWG - 18 AWG
Series: 19417
Contact Material: Copper Alloy
Packaging: Bulk
Factory Pack Quantity: 8000
Tradename: MX150L
Voltage Rating: 600 V
Part # Aliases: 0194200010
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-19420-0002 19420-0002 Reel In Stock $0.07 4000
538-19420-0002-MR 19420-0002 (Mouser Reel) Reel In Stock $0.09 1000
538-19420-0002-CT 19420-0002 (Cut Strip) Cut Tape In Stock $0.11 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19417-0048 Automotive Connectors 16,521
19417-0119 Automotive Connectors 7,449
63813-1500 Hand Tools 56
19419-0005 Automotive Connectors 580
19418-0018 Automotive Connectors 467
19419-0008 Automotive Connectors 395
19418-0016 Automotive Connectors 993
19418-0020 Automotive Connectors 34
19420-0009 Automotive Connectors 3,086
19417-0047 Automotive Connectors 6,869
Real Time Availability
Stock:
7,719 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
100:
$0.153
500:
$0.143
$0.12
$0.10
$0.096
$0.089
$0.087

To add to a project, please Log In.

183400044 123669080 197347295 132632562 138329583 172639243 143080215 167858023 186413678 194194343Alternative Packaging