|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19420-0009
Manufacturer Part #:

19420-0009

Manufacturer:

Description:
Automotive Connectors SOCKET 16-14 AWG
Mouser Online Catalog Page 1,749, Mouser Online Catalog
PDF Page 1,749, PDF Catalog Page
19420-0009 Datasheet 19420-0009 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 16 AWG - 14 AWG
Series: 19420
Contact Material: Copper Alloy
Packaging: Bulk
Factory Pack Quantity: 8000
Tradename: MX150L
Voltage Rating: 600 V
Part # Aliases: 0194200009
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-19420-0001 19420-0001 Reel In Stock $0.07 4000
538-19420-0001-MR 19420-0001 (Mouser Reel) Reel In Stock $0.09 1000
538-19420-0001-CT 19420-0001 (Cut Strip) Cut Tape In Stock $0.10 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19417-0048 Automotive Connectors 16,521
19418-0004 Automotive Connectors 178
19417-0119 Automotive Connectors 7,449
19418-0019 Automotive Connectors 547
19420-0010 Automotive Connectors 7,319
19418-0007 Automotive Connectors 306
19419-0004 Automotive Connectors 771
19418-0017 Automotive Connectors 406
19419-0007 Automotive Connectors 571
19417-0047 Automotive Connectors 6,869
Real Time Availability
Stock:
3,086 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
100:
$0.135
500:
$0.129
$0.105
$0.097
$0.095
$0.09

To add to a project, please Log In.

183400044 123669080 197347295 143080215 167858023 186413678 132632562 138329583 172639243 194194343Alternative Packaging