|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19418-0026
Manufacturer Part #:

19418-0026

Manufacturer:

Description:
Automotive Connectors 12CKT RECPT 18-22AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Connectors
Number of Positions: 12 Position
Pitch: 5.84 mm
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Series: 19418
Color: Black
Current Rating: 18 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Vertical
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 144
Tradename: MX150L
Type: Receptacle
Part # Aliases: 0194180026
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19429-0039 Automotive Connectors 525
19419-0017 Automotive Connectors 201
19428-0015 Automotive Connectors 266
19429-0047 Automotive Connectors 287
19427-0012 Automotive Connectors 56
ImageMfr. Part #DescriptionStock 
19418-0029 Automotive Connectors 227
19429-0039 Automotive Connectors 525
19418-0011 Automotive Connectors 699
19418-0010 Automotive Connectors 1,011
19417-0024 Automotive Connectors 32,000
19417-0263 Automotive Connectors 10,111
19419-0017 Automotive Connectors 201
19420-0002 (Cut Strip) Automotive Connectors 14,300
19420-0010 Automotive Connectors 18,884
19418-0037 Automotive Connectors 116
Real Time Availability
Stock:
922 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.30
10:
$7.58
50:
$6.49
100:
$5.77
500:
$4.87
$4.60
$4.42

To add to a project, please Log In.

197347295 138329583 172639243 119317326 194194343 143080215 167858023 186413678 132632562