|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19417-0263
Manufacturer Part #:

19417-0263

Manufacturer:

Description:
Automotive Connectors CIRCUIT PLUG STRIP TRIP FOR W-T-B APPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: 1 Position
Gender: Male
Mounting Style: Through Hole
Termination Style: Press Fit
Series: 19417
Brand: Molex
Color: Natural
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Method: Crimp
Number of Rows: 1 Row
Packaging: Bulk
Factory Pack Quantity: 720
Tradename: MX150L
Type: Cavity Plug
Part # Aliases: 0194170263
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1803594 Pluggable Terminal Blocks 4,125
1757022 Pluggable Terminal Blocks 4,535
1803581 Pluggable Terminal Blocks 2,128
1803646 Pluggable Terminal Blocks 741
19418-0029 Automotive Connectors 258
19417-0048 Automotive Connectors 16,521
19418-0026 Automotive Connectors 1,442
19418-0018 Automotive Connectors 367
19420-0010 Automotive Connectors 7,319
19420-0009 Automotive Connectors 3,086
Real Time Availability
Stock:
6,936 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.79
10:
$0.769
100:
$0.746
500:
$0.722
$0.682
$0.627
$0.573
$0.496
$0.416

To add to a project, please Log In.

183400044 152678784 197347295 143080215 167858023 186413678 194194343 132632562 138329583 172639243