|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19417-0048
Manufacturer Part #:

19417-0048

Manufacturer:

Description:
Automotive Connectors PIN 22-18 AWG
Mouser Online Catalog Page 1,749, Mouser Online Catalog
PDF Page 1,749, PDF Catalog Page
19417-0048 Datasheet 19417-0048 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 22 AWG - 18 AWG
Series: 19417
Contact Material: Copper Alloy
Packaging: Bulk
Factory Pack Quantity: 8000
Tradename: MX150L
Type: Male
Voltage Rating: 600 V
Part # Aliases: 0194170048
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19419-0005 Automotive Connectors 580
19417-0119 Automotive Connectors 7,449
63813-1500 Hand Tools 57
19418-0005 Automotive Connectors 763
19420-0010 Automotive Connectors 7,819
19419-0008 Automotive Connectors 395
19418-0016 Automotive Connectors 993
19417-0047 Automotive Connectors 7,091
19420-0009 Automotive Connectors 3,311
19419-0012 Automotive Connectors 136
Real Time Availability
Stock:
16,521 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.24
100:
$0.124
500:
$0.114
$0.101
$0.08

To add to a project, please Log In.

183400044 197347295 123669080 143080215 138329583 172639243 194194343 132632562 167858023 186413678