|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19269-0239
Manufacturer Part #:

19269-0239

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/8INCH DUAL HST BK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Type: Tubing
Inside Diameter: 9.525 mm
Color: Black
Length: 101.6 mm
Material: Polyvinyl Chloride (PVC)
Operating Temperature Range: - 55 C to + 125 C
Series: 19269
Chemical Resistant: No
Maximum Temperature: + 125 C
Factory Pack Quantity: 100
Part # Aliases: 0192690239
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431167281 Ferrite Clamp On Cores 4,807
K000007 Development Boards & Kits - AVR 160
NTCALUGE2C90169 NTC Thermistors 5,308
CMC313CTP LED Lenses 25,051
FMK3G-K201 D-Sub Backshells 584
PLT1M-M0 Cable Ties 21,376
796859-4 Pluggable Terminal Blocks 591
WM-12P Automotive Connectors 1,621
3043043 DIN Rail Terminal Blocks 337
Real Time Availability
Stock:
280 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.84
100:
$1.43
500:
$1.32
$1.05
$1.00
$0.96

To add to a project, please Log In.

157845746 179804822 145148052