|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19269-0014
Manufacturer Part #:

19269-0014

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/16 INCH DUAL HST BK (200/6 INCH/PKG)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Type: Tubing
Inside Diameter: 4.7625 mm
Color: Black
Length: 152.4 mm
Material: Polyvinyl Chloride (PVC)
Operating Temperature Range: - 55 C to + 125 C
Series: 19269
Packaging: Bulk
Chemical Resistant: No
Maximum Temperature: + 125 C
Factory Pack Quantity: 100
Part # Aliases: 0192690014
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.59
100:
$2.40
500:
$2.29
$2.08

To add to a project, please Log In.

157845746 179804822 145148052