|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19267-0279
Manufacturer Part #:

19267-0279

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/4 INCH HST BLACK SMALL 100 FT SPOOL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Inside Diameter: 19.05 mm
Color: Black
Length: 30.48 m
Material: Polyolefin
Operating Temperature Range: - 55 C to + 135 C
Series: 19267
Packaging: Reel
Brand: Molex
Family: Heat Shrink Tubing
Features: Thin-wall multi purpose
Maximum Temperature: + 135 C
Factory Pack Quantity: 100
Part # Aliases: 0192670279 PF-3/4-5BK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 100
Pricing (USD)
Reel of 100
To purchase full reel, order in multiples of 100:
500:
$0.832
$0.80
$0.783
$0.722
$0.69

To add to a project, please Log In.

145148052 179804822