Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19267-0273
Manufacturer Part #:

19267-0273

Manufacturer:

Description: Heat Shrink Tubing and Sleeves PF-3/4-4BK PRICED PER FOOT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Thin-Walled Heat Shrinkable Tubing
Material: Polyolefin (PO)
Color: Black
Minimum Shrink Temperature: - 55 C
Length: 1000 ft
Inside Diameter: 0.75 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: Multi-Purpose Heat Shrink Tubing
Features: Flame retardant with excellent physical, chemical and electrical properties
Packaging: Reel
Series: 19267
Factory Pack Quantity: 100
Part # Aliases: 0192670273 PF-3/4-4BK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.01
  100: $2.71
  500: $2.44
  1,000: $2.20
  5,000: $1.97
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
923655-08
Test Clips 8P SOIC SMT NRW GLD
3M Electronic Specialty
1: $19.87
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
FP301-3/8-48"-Black-bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $1.76
923650-08
Test Clips 8P SOIC SMT NARROW
3M Electronic Specialty
1: $20.09
FP301-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/2, ...
3M Electronic Specialty
1: $2.00
1-66101-9
Pin & Socket Connectors SOCKET CON 18-16AWG BRIGHT ...
TE Connectivity / AMP
1: $0.46
FP301-1/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, ...
3M Electronic Specialty
1: $0.92
TL1105LF250Q
Tactile Switches 6.0X17MM 250G
E-Switch
1: $0.33
ST3U
PCBs & Breadboards StripBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78
PJS008U-3000-0
Memory Card Connectors MicroSD Card Conn Ver Dip M ...
Yamaichi Electronics
1: $0.87
PMEG4005CT,215
Schottky Diodes & Rectifiers SCHOTTKY DIODE 31ACDB ...
NXP Semiconductors
1: $0.34
FP301-1/8-48"-Red-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.09
254-PB163-ROX
Speakers & Transducers 16 x 16 x 2.5mm 4KHz
Kobitone
1: $3.11
C062K104K1X5CA7301
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.38
EKMC1601112
Board Mount Motion & Position Sensors Digital 170u ...
Panasonic Electric Works
1: $11.54
POM-2742P-C33-R
Microphones 2.2kOhm x 6mm
PUI Audio
1: $1.50
151-8033-E
Headers & Wire Housings MINI JUMPER GF 13.5 CLOSE ...
Kobiconn
1: $0.18
EKMC1603112
Board Mount Motion & Position Sensors 170uA 12m Di ...
Panasonic Electric Works
1: $9.95

000000001