|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19267-0249
Manufacturer Part #:

19267-0249

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1/2 INCH HST BK (SMA PRICED PER FOOT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Type: Tubing
Material: Polyolefin (PO)
Color: Black
Length: 30.48 m
Inside Diameter: 12.7 mm
Chemical Resistant: No
Maximum Temperature: + 135 C
Operating Temperature Range: - 55 C to + 135 C
Packaging: Reel
Series: 19267
Factory Pack Quantity: 100
Part # Aliases: 0192670249 PF-1/2-5BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCP170N60 MOSFET 587
IRLB3034PBF MOSFET 37,383
1049 Cylindrical Battery Contacts, Clips, Holders & Springs 19,095
1590G Enclosures, Boxes, & Cases 7,985
OKL2-T/20-W12P2-C Non-Isolated DC/DC Converters 2,490
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,486
NSR020A0X43Z Non-Isolated DC/DC Converters 1,085
JS202011SCQN Slide Switches 34,005
OKL2-T/12-W12N2-C Non-Isolated DC/DC Converters 273
19269-0038 Heat Shrink Tubing and Sleeves 36
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.51
Reel of 100
To purchase full reel, order in multiples of 100:
  100: $1.44
  500: $0.664
  1,000: $0.554
  2,000: $0.453

To add to a project, please Log In.

145148052 157845746 179804822