Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19267-0187
Manufacturer Part #:

19267-0187

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves PF-1/4-4CL PRICED PER FOOT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Type: Thin-Walled Heat Shrinkable Tubing
Material: Polyolefin (PO)
Color: Clear
Length: 500 ft
Inside Diameter: 0.25 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: Multi-Purpose Heat Shrink Tubing
Features: Flame retardant with excellent physical, chemical and electrical properties
Packaging: Reel
Series: 19267
Factory Pack Quantity: 500
Part # Aliases: 0192670187 PF-1/4-4CL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 467 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.59
  100: $0.46
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.371
  1,000: $0.357
  5,000: $0.351
  10,000: $0.326
  25,000: $0.299

To add to a project, please Log In.

145148052 157845746 179804822