Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19267-0183
Manufacturer Part #:

19267-0183

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves PF-1/4-4BK PRICED PER FOOT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Type: Thin-Walled Heat Shrinkable Tubing
Material: Polyolefin (PO)
Color: Black
Length: 500 ft
Inside Diameter: 0.25 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: Multi-Purpose Heat Shrink Tubing
Features: Flame retardant with excellent physical, chemical and electrical properties
Packaging: Spool
Series: 19267
Factory Pack Quantity: 500
Part # Aliases: 0192670183 PF-1/4-4BK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
562 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  100: $0.50
  500: $0.348
  1,000: $0.325
  2,000: $0.304
  5,000: $0.282
  10,000: $0.262
  25,000: $0.242
  50,000: $0.223

To add to a project, please Log In.

145148052 157845746 179804822