|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19267-0159
Manufacturer Part #:

19267-0159

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/16 INCH HST BLK Priced per Foot
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Color: Black
Length: 100 ft
Material: Polyolefin (PO)
Series: 19267
Packaging: Reel
Minimum Shrink Temperature: - 55 C
Factory Pack Quantity: 100
Part # Aliases: 0192670159 PF-3/16-5BK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
Reel of 100
100:
$0.893
500:
$0.864
$0.788
$0.749
$0.368
$0.32

To add to a project, please Log In.

145148052 179804822