Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19267-0153
Manufacturer Part #:

19267-0153

Manufacturer:

Description: Heat Shrink Tubing and Sleeves PF-3/16-4BK PRICED PER FOOT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Type: Thin-Walled Heat Shrinkable Tubing
Material: Polyolefin (PO)
Color: Black
Length: 1000 ft
Inside Diameter: 0.187 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: Multi-Purpose Heat Shrink Tubing
Features: Flame retardant with excellent physical, chemical and electrical properties
Packaging: Reel
Series: 19267
Factory Pack Quantity: 1000
Part # Aliases: 0192670153 PF-3/16-4BK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
491 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  100: $0.36
  500: $0.305
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.214
  2,000: $0.207
  5,000: $0.201
  10,000: $0.197
  25,000: $0.191
  50,000: $0.181

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
CR2025
Coin Cell Battery 3V 20 X 2.5 MM 150mA
Panasonic Battery
1: $0.33
5519A
Test Leads REPL TEST LEAD SET
Pomona Electronics
1: $16.78
0S102011MS2QN1
Slide Switches SPDT On-On
C&K Components
1: $0.38
TAP104K035SCS
Tantalum Capacitors - Solid Leaded 35volts 0.1uF 1 ...
AVX
1: $0.46
ATTINY13V-10SSU
8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEP ...
Atmel
1: $2.03
EPS300-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $5.19
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
EPS300-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $6.76
EVP-AVAA1A
Tactile Switches Swtch Lite Touch SMD 1.95mm Edg M ...
Panasonic
1: $0.78
35RAPC2AV
Phone Connectors 3.5MM MONO JACK
Switchcraft
1: $0.96
ST-7
Soldering Irons Weller Conical Tip .031" x .75"
Apex Tool Group (Formerly Cooper Tools)
1: $3.69
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Apex Tool Group (Formerly Cooper Tools)
1: $4.00
P3A-090604-TU
Enclosures, Boxes, & Cases Expand USB ABS Black wO ...
New Age Enclosures
1: $2.50
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.39
PS-2206-L NS
Pushbutton Switches DPDT Plunger 30VDC
C&K Components
1: $1.01
1734372-1
USB Connectors SMT A plug Edge Mnt
TE Connectivity
1: $1.03
TAP105M035SCS
Tantalum Capacitors - Solid Leaded 35volts 1uF 20%
AVX
1: $0.43
19267-0183
Heat Shrink Tubing and Sleeves PF-1/4-4BK PRICED P ...
Molex
1: $0.66
19267-0123
Heat Shrink Tubing and Sleeves 1/8 INCH HST BLACK ...
Molex
1: $0.83

145148052 179804822 157845746