|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19267-0138
Manufacturer Part #:

19267-0138

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/16 INCH HST BLUE 50/4 FT/PKG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Type: Tubing
Inside Diameter: 4.75 mm
Color: Blue
Length: 1.22 m
Recovered Diameter: 2.36 mm
Material: Polyolefin
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: 19267
Packaging: Bulk
Family: Heat Shrink Tubing
Features: Thin-wall multi purpose
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 90 C
Factory Pack Quantity: 200
Part # Aliases: 0192670138 PF-3/16-1BL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.35
100:
$0.948
500:
$0.679
$0.489
$0.418
$0.355
$0.301
$0.256
$0.217

To add to a project, please Log In.

145148052 179804822