|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19267-0123
Manufacturer Part #:

19267-0123

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1/8 INCH HST BLACK ( PRICED PER FOOT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Type: Thin-Walled Heat Shrinkable Tubing
Inside Diameter: 0.125 in
Color: Black
Length: 1000 ft
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Series: 19267
Packaging: Spool
Chemical Resistant: Yes
Family: Multi-Purpose Heat Shrink Tubing
Features: Flame retardant with excellent physical, chemical and electrical properties
Factory Pack Quantity: 1000
Part # Aliases: 0192670123 PF-1/8-4BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,377
MMBT2222A Bipolar Transistors - BJT 72,925
ERJ-6GEY0R00V Thick Film Resistors - SMD 787,404
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 955,073
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 428,050
GRM219R71H334KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,561
C2012X5R1C226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,839
NJM2211M Modulator / Demodulator 3,247
16-02-0104 Headers & Wire Housings 27,655
50-57-9003 Headers & Wire Housings 9,422
Real Time Availability
Stock:
700 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.83
100:
$0.58
500:
$0.418
$0.179
$0.16
$0.139
$0.138
$0.135
$0.133

To add to a project, please Log In.

157845746 179804822 145148052