|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19267-0108
Manufacturer Part #:

19267-0108

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1/8 INCH HST BLUE (5 T BLUE (50/4 FT/PKG)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Inside Diameter: 3.18 mm
Color: Blue
Length: 1.22 mm
Material: Polyolefin (PO)
Operating Temperature Range: - 55 C to + 135 C
Series: 19267
Packaging: Bulk
Family: Heat Shrink Tubing
Maximum Temperature: + 135 C
Factory Pack Quantity: 200
Part # Aliases: 0192670108 PF-1/8-1BL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEC-F5R5U155 Supercapacitors / Ultracapacitors 2,304
RV24AF-10-15R1-A10K-3 Potentiometers 3,919
ERJ-S1D0R00U Thick Film Resistors - SMD 9,133
RV16AF-10-15R1-B25K Potentiometers 911
RV24AF-10-15R1-B1K-3 Potentiometers 7,123
RV24AF-10-15R1-A100K-3 Potentiometers 2,366
RV24AF-10-15R1-A250K-3 Potentiometers 1,230
1590P1 Enclosures, Boxes, & Cases 22
RV24AF-10-15R1-A50K-3 Potentiometers 607
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
100:
$0.733
500:
$0.528
$0.381
$0.326
$0.276
$0.234
$0.20
$0.17

To add to a project, please Log In.

145148052 157845746 179804822