|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19267-0105
Manufacturer Part #:

19267-0105

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1/8 INCH HST BLACK ( BLACK (50/4 FT/PKG)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Type: Tubing
Inside Diameter: 3.18 mm
Color: Black
Length: 1.22 m
Material: Polyolefin (PO)
Operating Temperature Range: - 55 C to + 135 C
Series: 19267
Packaging: Bulk
Chemical Resistant: No
Maximum Temperature: + 135 C
Factory Pack Quantity: 100
Part # Aliases: 0192670105 PF-1/8-1BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
828904-1 Automotive Connectors 28,977
SRN4018-3R3M Fixed Inductors 4,006
VLMS1300-GS08 Standard LEDs - SMD 22,934
ZX62WD1-B-5PC USB Connectors 3,148
2N7002LT1G MOSFET 294,170
L130-4080002011001 High Power LEDs - White 32,817
FP301-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 948
UMK212BB7225KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 130,554
736 Cable Mounting & Accessories 5,068
Real Time Availability
Stock:
176 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 4
Multiples: 4
Pricing (USD)
4:
$1.05
100:
$0.317
500:
$0.257
$0.213
$0.181
$0.158

To add to a project, please Log In.

145148052 157845746 179804822