|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19267-0099
Manufacturer Part #:

19267-0099

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/32 HST BLACK SMALL SMALL 100 FOOT SPOOL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Molex
Color: Black
Length: 100 ft
Material: Polyolefin (PO)
Series: 19267
Packaging: Spool
Minimum Shrink Temperature: - 55 C
Factory Pack Quantity: 100
Part # Aliases: 0192670099 PF-3/32-5BK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
123 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 123 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.78
100:
$0.736
500:
$0.712
$0.648
$0.634
$0.619
$0.27
$0.265

To add to a project, please Log In.

145148052 157845746 179804822