|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19252-0145
Manufacturer Part #:

19252-0145

Manufacturer:

Description:
Cable Ties TIE 7.3 50LB NATURAL B NATURAL (1000/BAG)
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Molex
Type: Standard
Color: Natural
Tensile Strength: 23 kg
Length: 185 mm
Maximum Bundle Diameter: 50.8 mm
Packaging: Bulk
Product: Cable Ties
Series: 19252
Factory Pack Quantity: 1000
Part # Aliases: 0192520145 N-07-50-9-M-LC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
900 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 900 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
100:
$0.116
500:
$0.101
$0.068
$0.059
$0.055
$0.051
$0.04
$0.034

To add to a project, please Log In.

000000001