Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19221-0243
Manufacturer Part #:

19221-0243

Manufacturer:

Description: Terminals 2/0 AWG 5/16 STUD Battery Cable Lug
Silverlight Page 2,658, Mouser Enhanced Catalog
PDF Page 2,658, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Lug Terminals
Series: 19221
Wire Gauge: 2/0
Stud / Tab Size: 5/16 (M8)
Insulation: Not Insulated
Gender: Male
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Length: 52.37 mm
Packaging: Bag
Factory Pack Quantity: 50
Type: Battery Cable Lug, Closed Barrel
Part # Aliases: 0192210243 BCL-20516-PL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 150 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.83
  100: $1.42
  500: $1.30
  1,000: $1.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
02-06-5103
Pin & Socket Connectors SOCKET 18-24AWG BULK
Molex
1: $0.62
5745563-3
D-Sub Tools & Hardware F SRWLKS MTL/PL CHR
TE Connectivity / AMP
1: $2.63
19221-0241
Terminals 1/0 AWG 3/8 STUD Battery Cable Lug
Molex
1: $1.62
205203-8
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $2.07
19221-0234
Terminals RING-LUG 2/0 1/4" CU SN
Molex
1: $2.36
19221-0233
Terminals 2 AWG 5/16 STUD Battery Cable Lug
Molex
1: $1.11
19221-0235
Terminals 2 AWG 3/8 STUD Battery Cable Lug
Molex
1: $1.30
19221-0244
Terminals 2/0 AWG 3/8 STUD Battery Cable Lug
Molex
1: $1.90
19221-0240
Terminals 1/0 AWG 5/16 STUD Battery Cable Lug
Molex
1: $1.73
19221-0231
Terminals 4 AWG 5/16 STUD Battery Cable Lug
Molex
1: $1.21
19221-0245
Terminals 2/0 AWG 1/2 STUD Battery Cable Lug
Molex
1: $1.95
2466C SL005
Multi-Paired Cables 22AWG 2PR C SHIELD 100ft SPOOL ...
Alpha Wire
1: $69.49

000000001