|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19203-0384
Manufacturer Part #:

19203-0384

Manufacturer:

Description:
Terminals A-S-145 22-18 BUTT 2-18 BUTT STEEL 900F
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Splices
Type: Butt
Wire Gauge: 22 AWG - 18 AWG
Termination Style: Crimp
Insulation: Not Insulated
Contact Plating: Nickel
Contact Material: Steel
Series: 19203
Tradename: Krimptite
Brand: Molex
Material: Steel
Operating Temperature Range: + 483 C
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: 0192030384
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CCF60750RFKE36 Metal Film Resistors - Through Hole 8,501
CCF60402RFKE36 Metal Film Resistors - Through Hole 6,358
PIF2404 NA005 Non-Heat Shrink Tubing and Sleeves 9
MBB02070C4701FCT00 Thin Film Resistors - Through Hole 5,941
CCF501K00FKE36 Metal Film Resistors - Through Hole 5,502
Q2-F-QK1-01-6IN-180 Heat Shrink Tubing and Sleeves 1
15397275 Automotive Connectors 3,771
11K5015-KMNB Knobs & Dials 329
MBB02070C2001FCT00 Thin Film Resistors - Through Hole 6,275
Real Time Availability
Stock:
5,480 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
100:
$0.066
500:
$0.06
$0.051
$0.047
$0.041
$0.036

To add to a project, please Log In.

116245381 172639243 143080215 167858023