Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19203-0113
Manufacturer Part #:

19203-0113

Manufacturer:

Description: Terminals RING TONGUE TERM 10 AWG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 19203
Wire Gauge: 12-10
Stud / Tab Size: 10 (M5)
Insulation: Not Insulated
Gender: Female
Contact Material: Nickel
Termination Style: Crimp
Length: 19.94 mm
Material: Nickel
Mounting Method: Wire
Packaging: Bag
Factory Pack Quantity: 500
Tradename: Krimptite
Type: Closed Barrel
Part # Aliases: 0192030113 C-U-128-10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,370 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.75
  100: $1.36
  500: $1.25
  1,000: $1.00
  5,000: $0.989
  10,000: $0.98
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA15LN3-120-R
Linear and Switching Power Supplies 15W 12V 1.25A
Phihong
1: $19.11
45KN018-GRX
Knobs & Dials BLACK .75"D X .46"H
Eagle Plastic Devices
1: $0.96
P6SMB480CA
TVS Diodes - Transient Voltage Suppressors TVS SUR ...
Littelfuse
1: $0.54
102387-8
Headers & Wire Housings CNTR PLRZD HG 34 DBL
TE Connectivity / AMP
1: $5.76
1422311C
Fixed Inductors 22uH 11A 9.3MHz Radial PCB Mountin ...
Murata Power Solutions
1: $2.49
19067-0007
Terminals NYLAKRIMP RING TNG taped
Molex
1: $0.95
1N5384BG
Zener Diodes 160V 5W
ON Semiconductor
1: $0.36
P6SMB480A
TVS Diodes - Transient Voltage Suppressors TVS SUR ...
Littelfuse
1: $0.56
32060
Terminals SPADE NYLON 16-14 10
TE Connectivity / AMP
1: $0.39
169P44C1
PCBs & Breadboards 4.50 X 17 X .062 042" Hole Diam ...
Vector
1: $25.22
0218004.HXP
Fuses 250V 4A Time Lag (Slo-Blo)
Littelfuse
1: $0.81
CD74HCT08M
Logic Gates Quad 2-Input
Texas Instruments
1: $0.69
CF1/4C181J
Carbon Film Resistors - Through Hole 180ohms 5%
KOA Speer
1: $0.10
REA470M1VBK-0611P
Aluminum Electrolytic Capacitors - Leaded 35V 47uF ...
Lelon
1: $0.09
ECO-S2AA472EA
Aluminum Electrolytic Capacitors - Snap In 4700UF ...
Panasonic Electronic Components
1: $6.77
97-3106A-24-10S
Circular MIL Spec Connector 7P Strt Socket Plug Sz ...
Amphenol Industrial
1: $94.30

000000001