Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19203-0095
Manufacturer Part #:

19203-0095

Manufacturer:

Description: Terminals RING TONGUE TERM 10-12AWG ST SZ 1/4
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 19203
Wire Gauge: 12-10
Stud / Tab Size: 1/4 (M6)
Insulation: Not Insulated
Gender: Female
Contact Plating: Nickel
Contact Material: Steel
Termination Style: Crimp
Length: 23.42 mm
Material: Steel
Mounting Method: Wire
Packaging: Reel
Factory Pack Quantity: 1000
Tradename: Krimptite
Type: Closed Barrel
Part # Aliases: 0192030095 C-S-130-14T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,875 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.21
  10: $0.208
  20: $0.198
  50: $0.185
  100: $0.18
  200: $0.171
  500: $0.163
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.158
  2,000: $0.097

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6718 GY005
Hook-up Wire 12AWG 65/30 MPPE 100ft SPOOL GR/YLW
Alpha Wire
1: $175.59
19070-0150
Terminals RING INSULKRIMP (C-2 SULKRIMP (C-240-14X ...
Molex
1: $0.40

000000001