Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19202-0055
Manufacturer Part #:

19202-0055

Manufacturer:

Description: Terminals BUTT SPLICE NYLAKRIMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Splices
Series: 19202
Wire Gauge: 6
Insulation: Insulated
Color: Blue
Gender: Female
Termination Style: Crimp
Insulation Material: Polyamide (PA)
Material: Nylon
Mounting Method: Wire
Operating Temperature Range: - 55 C to + 105 C
Packaging: Bag
Factory Pack Quantity: 100
Tradename: NylaKrimp
Type: Butt
Voltage Rating: 300 V
Part # Aliases: 0192020055 E-762
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.01
  100: $1.79
  500: $0.871
  1,000: $0.789
  5,000: $0.753

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42815-0012
Headers & Wire Housings SOCKET 10-12 AWG
Molex
1: $1.67
42816-0212
Headers & Wire Housings RECEPTACLE 2 POS
Molex
1: $1.36
42818-0212
Headers & Wire Housings PLUG 2 POSITION
Molex
1: $1.26
42817-0012
Headers & Wire Housings MINIFITSR M TERM 10-12AWG ...
Molex
1: $2.47
19215-0040
Terminals BUTT SPLICE 6 AWG VERSAKRIMP
Molex
1: $1.07
19202-0054
Terminals BUTT SPLICE NYLAKRIMP
Molex
1: $1.11
PS9513-AX
High Speed Optocouplers IPM Driver
CEL
1: $3.50

000000001