Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19202-0054
Manufacturer Part #:

19202-0054

Manufacturer:

Description: Terminals BUTT SPLICE NYLAKRIMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Splices
Series: 19202
Wire Gauge: 8
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Insulation Material: Nylon (PA)
Operating Temperature Range: - 55 C to + 105 C
Packaging: Bag
Factory Pack Quantity: 250
Tradename: NylaKrimp
Type: Butt
Voltage Rating: 300 V
Part # Aliases: 0192020054 D-754
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.11
  100: $0.979
  500: $0.85
  1,000: $0.504
  5,000: $0.456
  10,000: $0.436

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0298150.ZXEH
Fuses 32V 150A
Littelfuse
1: $6.10
19202-0013
Terminals BUTT SPLICE 18-22
Molex
1: $0.21
19202-0031
Terminals BUTT SPLICE 14-16 AWG
Molex
1: $0.26
19202-0049
Terminals BUTT SPLICE 10-12AWG NYLAKRIMP
Molex
1: $0.48
5501FE 0081000
Multi-Conductor Cables 22AWG 3C SHIELD 1000ft SPOO ...
Belden Wire & Cable
1: $154.33
19202-0055
Terminals BUTT SPLICE NYLAKRIMP
Molex
1: $2.01

000000001