Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19202-0049
Manufacturer Part #:

19202-0049

Manufacturer:

Description: Terminals BUTT SPLICE 10-12AWG NYLAKRIMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Splices
Series: 19202
Wire Gauge: 12-10
Stud / Tab Size: # 6
Insulation: Insulated
Color: Yellow
Contact Plating: Tin
Contact Material: Copper
Insulation Material: Nylon (PA)
Operating Temperature Range: - 55 C to + 105 C
Packaging: Bag
Factory Pack Quantity: 500
Tradename: NylaKrimp
Type: Butt
Voltage Rating: 600 V
Part # Aliases: 0192020049 CS-N-346
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  100: $0.374
  500: $0.325
  1,000: $0.26
  5,000: $0.217
  10,000: $0.196

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NAC3FCB
Standard Circular Connector CABLE TYPE GRAY
Neutrik
1: $6.96
19019-0048
Terminals 12-14AWG FEMALE
Molex
1: $0.34
0298150.ZXEH
Fuses 32V 150A
Littelfuse
1: $6.10
19164-0014
Terminals PERMASEAL BUTT SPLC 18-22 AWG nylon
Molex
1: $1.10
3788
Test Leads MINI GRAB TEST CLIPS
Pomona Electronics
1: $12.22
T9AS1D22-24
General Purpose Relays SPST-NO PC MNT 24VDC
TE Connectivity / P&B
1: $3.79
2240-0
Test Clips ALLIGATOR CLIP W/BAN BU-60
Pomona Electronics
1: $0.84
19202-0013
Terminals BUTT SPLICE 18-22
Molex
1: $0.21
5915-BK
Heavy Duty Power Connectors PP75 #10-12 AWG CONTAC ...
Anderson Power Products
1: $0.62
992G1-BK
Heavy Duty Power Connectors SB50 HOUSING ONLY RED ...
Anderson Power Products
1: $1.08
S821-RO
Toggle Switches ON-NONE-OFF DPST
NKK Switches
1: $22.12
PR01000102208JR500
Metal Film Resistors - Through Hole 1watt 2.2ohms ...
Vishay/BC Components
1: $0.16
5900-BK
Heavy Duty Power Connectors PP75 #6 AWG CONTACT - ...
Anderson Power Products
1: $0.58
FP301VW 1/2"BLK-200
Heat Shrink Tubing and Sleeves 1/2"X200' BLACK TUB ...
3M Electronic Specialty
1: $99.72
19202-0031
Terminals BUTT SPLICE 14-16 AWG
Molex
1: $0.26
1445994-1
Power to the Board 120A HSG SUBASY GRAY
TE Connectivity / AMP
1: $6.36
1445996-1
Power to the Board CONTACT 120 SERIES 4 AWG
TE Connectivity / AMP
1: $3.70
5501FE 0081000
Multi-Conductor Cables 22AWG 3C SHIELD 1000ft SPOO ...
Belden Wire & Cable
1: $154.33
19202-0054
Terminals BUTT SPLICE NYLAKRIMP
Molex
1: $1.11
CCH25-S10-M0
Cable Mounting & Accessories 1/4" CLAMP BLK
Panduit
1: $0.11

000000001