Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19198-0070
Manufacturer Part #:

19198-0070

Manufacturer:

Description: Terminals SPADE TNG STUD 5-6 18-22 AWG
Silverlight Page 1,767, Mouser Enhanced Catalog
PDF Page 1,767, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Fork Terminals
Series: 19198
Wire Gauge: 22-18
Stud / Tab Size: 5-6 (M3-3.5)
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Insulation Material: Nylon (PA)
Packaging: Bag
Factory Pack Quantity: 1000
Tradename: Avikrimp
Type: Closed Barrel
Voltage Rating: 600 V
Part # Aliases: 0191980070 AA-835-06
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
920 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.31
  100: $0.205
  500: $0.187
  1,000: $0.149
  5,000: $0.128

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-0000
Crimpers HAND CRIMP TOOL 20-30AWG
Molex
1: $296.26
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
1711039
Fixed Terminal Blocks 3P 5mm 90DEG
Phoenix Contact
1: $2.29
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
MUSB-C211-30
USB Connectors USB RECPT ON PCB RA IP67 DUAL A CBL ...
Amphenol Commercial Products
1: $17.60
HTAA-16W-AG
Linear and Switching Power Supplies 5/+12/-12V, 2/ ...
Power-One
1: $80.13
3055 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $34.29
3055 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $34.29
03-06-1023
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex
1: $0.20
3055 GR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL GREEN
Alpha Wire
1: $34.29
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
03-06-2011
Pin & Socket Connectors 1 CIRCUIT PLUG
Molex
1: $0.10
1711042
Fixed Terminal Blocks 4P 5mm 90DEG
Phoenix Contact
1: $3.06
03-06-1011
Pin & Socket Connectors 1 CIRCUIT RECEPTACLE
Molex
1: $0.14
19198-0016
Terminals SPADE TNG STUD 5-6 14-16 AWG
Molex
1: $0.31
SSL-LX3044SGD
Standard LEDs - Through Hole LED PMI
Lumex
1: $0.21
1801C
Standoffs & Spacers RND .156X.312 ALUM
Keystone Electronics
1: $0.72

000000001