Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19193-0219
Manufacturer Part #:

19193-0219

Manufacturer:

Description: Terminals RING TERMINAL 6AWG VERSAKRIMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 19193
Wire Gauge: 6
Stud / Tab Size: 5/16 (M8)
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Packaging: Bag
Factory Pack Quantity: 250
Tradename: VersaKrimp
Type: Closed Brazed Barrel
Part # Aliases: 0191930219 E-357-56
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.86
  100: $0.405
  500: $0.327
  1,000: $0.293
  5,000: $0.292
  10,000: $0.29
  25,000: $0.287

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EV200AAANA
Industrial Relays SPST-NO 9-36VDC 200A Kilovac
TE Connectivity / Kilovac
1: $216.52
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
16-02-1115
Headers & Wire Housings SKT 22-24 GOLD BULK
Molex
1: $0.53
C330C104KCR5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $1.72
1455C801BK
Enclosures, Boxes, & Cases 3.15 x 2.125 x 0.91 Bla ...
Hammond Manufacturing
1: $13.14
RP3502MARED
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.18
51863
Terminals PIDG 22-16
TE Connectivity / AMP
1: $0.23
108-0308-001
Test Plugs & Test Jacks BANANA PLUG BROWN
Johnson / Emerson Connectivity Solutions
1: $1.56
TL851CN
RF Transmitter Sonar Ranging Control
Texas Instruments
1: $6.38
19070-0026
Terminals RING TONGUE TERM 18-22 AWG 56 STUD
Molex
1: $0.44
G5NB-1A-DC5
General Purpose Relays Power PCB Relay 3A SPST-NO ...
Omron Electronics
1: $1.93
282088-1
Automotive Connectors HSG PLG 1X04C F/H
TE Connectivity / AMP
1: $2.67
183035-1
Automotive Connectors MINI MIC RCPT CONT. ACT.LP
TE Connectivity / AMP
1: $0.29
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
AC01000001501JA100
Wirewound Resistors - Through Hole 1watt 1.5Kohms ...
Vishay/Draloric
1: $0.59
FP301-3/32-48"-Blue-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $1.03
FP301-3/4-48"-Blue-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/4, ...
3M Electronic Specialty
1: $2.81
S4015L
SCRs 15A 400V
Littelfuse
1: $1.53
RSP-1000-24
Linear and Switching Power Supplies 24V 40A 960W A ...
Mean Well
1: $397.47
PT02A-20-16S
Circular MIL Spec Connector 16P Sz 20 Box Mount So ...
Amphenol Industrial
1: $38.65

000000001