|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19164-0051
Manufacturer Part #:

19164-0051

Manufacturer:

Description:
Terminals FEMALE COUPLER 14-16 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 16 AWG - 14 AWG
Gender: Female
Insulation: Insulated
Color: Natural
Contact Plating: Tin
Contact Material: Brass
Series: 19164
Tradename: Perma-Seal
Insulation Material: NiAc
Length: 37.1 mm
Mounting Angle: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 500
Voltage Rating: 600 V
Part # Aliases: 0191640051 SBB-9263T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12015792 Automotive Connectors 38,148
2-520182-2 Terminals 61,043
15324982 Automotive Connectors 370,871
1-2199298-6 IC & Component Sockets 22,440
770006-3 Pin & Socket Connectors 14,214
AT60-202-16141 Automotive Connectors 20,278
6N139 High Speed Optocouplers 2,221
NC4MD-L-1 XLR Connectors 309
12048159-L Automotive Connectors 11,254
DF1B-2428PC Headers & Wire Housings 4,253
Real Time Availability
Stock:
253 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.02
100:
$0.851
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$0.72
$0.58

To add to a project, please Log In.

172639243 167858023 143080215 173769259