|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19160-0130
Manufacturer Part #:

19160-0130

Manufacturer:

Description:
Terminals NC-2214 BULK
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Splices
Type: Wire Connector
Termination Style: Twist On
Gender: Female
Insulation: Insulated
Color: Natural
Contact Plating: Tin
Contact Material: Copper
Series: 19160
Brand: Molex
Insulation Material: Nylon
Length: 15.7 mm
Material: Copper
Mounting Angle: Straight
Mounting Method: Wire
Factory Pack Quantity: 35000
Part # Aliases: 0191600130
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPA-R Wall Mount AC Adapters 9,410
903-284P-52S RF Connectors / Coaxial Connectors 314
1N4148WS Diodes - General Purpose, Power, Switching 90,345
19160-0002 Terminals 10,370
MOSX1CT52R1R5J Metal Oxide Resistors 5,865
PSA05R-120-R Wall Mount AC Adapters 65
Real Time Availability
Stock:
18,532 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
100:
$0.07
500:
$0.06
$0.059
$0.05

To add to a project, please Log In.

167858023 172639243 143080215