|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19160-0041
Manufacturer Part #:

19160-0041

Manufacturer:

Description:
Terminals TWIST LOK SPLICE 14-22 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Splices
Type: Wire Connector
Wire Gauge: 22 AWG - 14 AWG
Termination Style: Twist On
Gender: Female
Insulation: Insulated
Color: Orange
Contact Plating: Copper
Contact Material: Steel
Series: 19160
Insulation Material: Nylon
Operating Temperature Range: + 105 C
Packaging: Bulk
Factory Pack Quantity: 500
Voltage Rating: 600 V
Part # Aliases: 0191600041 TL-O
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
212013-01 AC Power Cords 649
KRE2ANA1BBD Rocker Switches 1,345
5187-C-36 Test Leads 74
FLUKE-117 Digital Multimeters 18
261G2-LPBK Heavy Duty Power Connectors 4,750
PN-1324-C Electrical Enclosures 386
723 Mounting Hardware 15,397
19160-0040 Terminals 8,901
19160-0039 Terminals 25,580
19160-0042 Terminals 2,060
Real Time Availability
Stock:
26,441 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
10:
$0.177
100:
$0.122
500:
$0.103
$0.084
$0.077
$0.074

To add to a project, please Log In.

143080215 172639243 167858023