Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19160-0012
Manufacturer Part #:

19160-0012

Manufacturer:

Description:
Terminals CLOSED END SPLICE 14-22 AWG
Mouser Online Catalog Page 2,854, Mouser Online Catalog
PDF Page 2,854, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Splices
Series: 19160
Wire Gauge: 22-14
Insulation: Insulated
Color: Clear
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Insulation Material: Nylon (PA)
Operating Temperature Range: + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Closed End
Voltage Rating: 300 V
Part # Aliases: 0191600012 NC-2214
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31,405 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.17
  10: $0.15
  100: $0.117
  500: $0.105
  1,000: $0.092
  2,000: $0.079
  5,000: $0.073

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F877A-I/PT
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.84
5520425-3
Modular Connectors / Ethernet Connectors 6 PCB TOP ...
TE Connectivity / AMP
1: $1.58
5556416-1
Modular Connectors / Ethernet Connectors 8 PCB TOP ...
TE Connectivity / AMP
1: $1.01
TX2-5V
Low Signal Relays - PCB 2A 5VDC DPDT NON-LATCHING ...
Panasonic Industrial Devices
1: $3.65
5-557315-3
Modular Connectors / Ethernet Connectors 8/8 ROUND ...
TE Connectivity
1: $0.65
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity
1: $0.66
19160-0009
Terminals CLOSED END SPLICE 12-22 AWG
Molex
1: $0.20
19160-0002
Terminals CLOSED END SPLICE 10-16 AWG
Molex
1: $0.23
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.18
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.17
30340-6002HB
Headers & Wire Housings 40P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $1.30
PSAC60W-120-R
Desktop AC Adapters 60W 12V 5A 2-Wire Input
Phihong
1: $33.35
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
1247
Cable Mounting & Accessories SR 7W-2
Heyco
1: $0.23
03-09-2062
Pin & Socket Connectors 6 CIRCUIT PLUG
Molex
1: $0.43
5-555042-3
Modular Connectors / Ethernet Connectors 6/6 SOLID ...
TE Connectivity
1: $0.50
UVR1A471MED
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.26
77313-118-08LF
Headers & Wire Housings 8P STR DR TMT HDR .76 AU . ...
FCI
1: $0.45
GRS-4011-1600
Rocker Switches SPST MINI BLK ON-OFF
CW Industries
1: $0.70
PV37Y102C01B00
Trimmer Resistors - Through Hole 1.0Kohms Sealed 6 ...
Murata Electronics
1: $2.08

143080215 172639243 167858023