Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19160-0009
Manufacturer Part #:

19160-0009

Manufacturer:

Description: Terminals CLOSED END SPLICE 12-22 AWG
Mouser Online Catalog Page 2,854, Mouser Online Catalog
PDF Page 2,854, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Splices
Series: 19160
Wire Gauge: 22-12
Insulation: Insulated
Color: Clear
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Insulation Material: Nylon (PA)
Operating Temperature Range: + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Closed End
Voltage Rating: 600 V
Part # Aliases: 0191600009 19160-0009-PB NC-2212
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  100: $0.091
  500: $0.07
  1,000: $0.062

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKSMAFE010
Tactile Switches Tact Switch
ALPS
1: $0.40
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
350536-1
Pin & Socket Connectors UMNL SOK 20-14 .0125 Reel ...
TE Connectivity / AMP
5000: $0.03
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.45
ABS05-32.768KHZ-9-T
Crystals 32.768KHz 9.0pF 20ppm -40C +85C
ABRACON
1: $1.60
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.50
EA DOGM162L-A
LCD Character Display Modules & Accessories STN(+) ...
ELECTRONIC ASSEMBLY
1: $15.49
1-480698-0
Pin & Socket Connectors PLUG HOUSE 2 POS
TE Connectivity / AMP
1: $0.28
NUCLEO-F411RE
Development Boards & Kits - ARM STM32 Nucleo devel ...
STMicroelectronics
1: $10.33
19160-0012
Terminals CLOSED END SPLICE 14-22 AWG
Molex
1: $0.19
19160-0002
Terminals CLOSED END SPLICE 10-16 AWG
Molex
1: $0.18
E13-00E
Basic / Snap Action Switches SPDT 15A QC TERM
CHERRY
1: $3.71
13-10
Terminals RING 12-10 AWG 10
3M Electronic Specialty
1: $0.17
85803 BK002
Multi-Conductor Cables 18AWG 3C UNSHLD 500ft SPOOL ...
Alpha Wire
1: $1,275.95
3055 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $42.03
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
71F-187-20
Terminals 22-18 .187 FML DISC
3M Electronic Specialty
1: $0.15
12-10
Terminals RING 16-14 AWG 10
3M Electronic Specialty
1: $0.17
1050C3
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MO ...
Chicago Miniature
1: $2.71
11-8-P
Terminals RING 22-18 AWG 8
3M Electronic Specialty
1: $0.16

143080215 167858023 172639243