|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19160-0002
Manufacturer Part #:

19160-0002

Manufacturer:

Description:
Terminals CLOSED END SPLICE 10-16 AWG
Mouser Online Catalog Page 2,722, Mouser Online Catalog
PDF Page 2,722, PDF Catalog Page
19160-0002 Datasheet 19160-0002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Splices
Type: Wire Connector
Wire Gauge: 16 AWG - 10 AWG
Termination Style: Twist On
Gender: Female
Insulation: Insulated
Color: Clear
Contact Plating: Tin
Contact Material: Copper
Series: 19160
Insulation Material: Nylon
Operating Temperature Range: + 105 C
Packaging: Bulk
Factory Pack Quantity: 500
Voltage Rating: 600 V
Part # Aliases: 0191600002 NC-1610
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-520133-2 Terminals 70,132
3-350820-2 Terminals 39,557
4300.0703 AC Power Entry Modules 2,186
19160-0009 Terminals 25,292
19160-0012 Terminals 5,970
17501 10 B1 AC Power Cords 1,192
1091M5-125VAC LED Panel Mount Indicators 827
PZB300MC23R30 Film Capacitors 2,417
0031.1081 Fuse Holder 641
Real Time Availability
Stock:
10,370 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
100:
$0.22
500:
$0.165
$0.152
$0.11
$0.095

To add to a project, please Log In.

143080215 172639243 167858023