Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19131-0006
Manufacturer Part #:

19131-0006

Manufacturer:

Description: Terminals BLOCK SPADE INSULKRI ULKRIMP (C-2105-06X)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product: Fork Terminals
Series: 19131
Wire Gauge: 12-10
Stud / Tab Size: 5-6 (M3-3.5)
Insulation: Insulated
Color: Natural
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Insulation Material: Polyvinylchloride (PVC)
Packaging: Bag
Factory Pack Quantity: 500
Tradename: InsulKrimp
Type: Spade Block, Closed Barrel
Part # Aliases: 0191310006 C-2105-06X
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
164 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  100: $0.18
  500: $0.17
  1,000: $0.157
  5,000: $0.156

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
K10P-11D15-12
General Purpose Relays DPDT SOCKET MT 12VDC
TE Connectivity / P&B
1: $8.96
19071-0136
Terminals RING TERMINAL 8 AWG
Molex
1: $0.44
9GA0412P6G001
Fans Fan 40x20mm 12DC PWM HiPerf LowPower Tach
Sanyo Denki
1: $21.10
27E487
Relay Sockets & Hardware SCREW TERM SCKT K10
TE Connectivity / P&B
1: $7.06
34148
Terminals RING 22-16AWG STUD 8
TE Connectivity / AMP
1: $0.14
MBR3045STG
Schottky Diodes & Rectifiers REC 30A 45V SHTKY
ON Semiconductor
1: $1.03
19003-0053
Terminals QK DISCONNECT 14-16 FEMALE
Molex
1: $0.25
SRB22A2FBBNN
Rocker Switches & Paddle Switches SPST 10A BLK ON- ...
Cherry Electrical
1: $0.75
19033-0003
Terminals SPIN-DSC 22-18 N-I SN
Molex
1: $0.27
5KP48A-E3/54
TVS Diodes - Transient Voltage Suppressors 5KW 48V ...
Vishay Semiconductors
1: $1.64
19003-0048
Terminals QUICK DISCONNECT FEM
Molex
1: $0.16
19023-0012
Terminals QUICK DISCONNECT 16-14 AWG
Molex
1: $0.17
19038-0001
Terminals SNAP PLUG RECPT 18-22 AWG FEMALE
Molex
1: $0.22
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
PR2H3U
PCBs & Breadboards 2HOLE PER STRIP PROTOBD 3U 100X ...
BusBoard Prototype Systems
1: $10.78
12BH324A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.57
1546306-2
Barrier Terminal Blocks .374 DOUBLE ROW 2P w/ bind ...
TE Connectivity / AMP
1: $0.68
1N4734A,133
Zener Diodes Diode Zener Single 5.6V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
427
Solder Removal SUPRWIK .125in WIDTH BROWN 5FT LENG ...
MG Chemicals
1: $3.70
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.40

000000001