|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19129-0022
Manufacturer Part #:

19129-0022

Manufacturer:

Description:
Terminals FORK-TRM 16-14 #08 N-I SN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Screw Terminals
Type: Spade
Wire Gauge: 16 AWG - 14 AWG
Termination Style: Crimp
Insulation: Not Insulated
Contact Plating: Tin
Series: 19129
Tradename: Krimptite
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: 0191290022
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1729157 Fixed Terminal Blocks 1,105
LM338T/NOPB Linear Voltage Regulators 6,104
C503B-RCN-CW0Z0AA1 Standard LEDs - Through Hole 56,717
0031.8211 Fuse Holder 6,534
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 23,606
38770-0103 Barrier Terminal Blocks 682
19144-0043 Terminals 4,780
0217005.HXP Cartridge Fuses 3,700
19129-0039 Terminals 2,503
Real Time Availability
Stock:
4,655 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 4655 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
100:
$0.098
500:
$0.092
$0.081
$0.069
$0.046

To add to a project, please Log In.

167858023 143080215 172639243