Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19073-0026
Manufacturer Part #:

19073-0026

Manufacturer:

Description: Terminals AA-822-14T
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Ring Terminals
Series: 19073
Wire Gauge: 22-18
Stud / Tab Size: 1/4 (M6)
Insulation: Insulated
Color: Red
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Insulation Material: Nylon (PA)
Packaging: Reel
Factory Pack Quantity: 1500
Tradename: Avikrimp
Type: Closed Barrel
Part # Aliases: 0190730026 AA-822-14T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,259 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.34
  100: $0.293
  500: $0.28
  1,000: $0.242
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.242
  4,500: $0.234
  9,000: $0.209

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.62
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.85
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.85
102387-4
Headers & Wire Housings CNTR PLRZD HG 20 DBL
TE Connectivity / AMP
1: $3.41
1658655-1
D-Sub Standard Connectors HDP-20 D 9P
TE Connectivity / AMP
1: $12.85
15326815
Automotive Connectors 4P FEM BLK CONN ASSY GT 150 ...
Delphi Connection Systems
1: $2.20
103AT-2
Thermistors - NTC 10kohm 1%
Semitec
1: $2.25
19073-0076
Terminals RING TONGUE STUD 1/4 14-16 AWG
Molex
1: $0.36
1825-5
Test Plugs & Test Jacks BANANA PLUG GREEN
Pomona Electronics
1: $1.85
AP34063S8G-13
Voltage Regulators - Switching Regulators SWTCH RE ...
Diodes Incorporated
1: $0.86
LPC016CTP
LED Light Pipes Round Lightpipe 0.16" Clear
VCC
1: $0.52
CCS25-S8-C0
Cable Mounting & Accessories Fixed Dia Clamp .25" ...
Panduit
1: $0.16

143080215 167858023 172639243