Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19073-0013
Manufacturer Part #:

19073-0013

Manufacturer:

Description: Terminals RING TONGUE STUD 8 18-22 AWG
Silverlight Page 1,767, Mouser Enhanced Catalog
PDF Page 1,767, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 19073
Wire Gauge: 22-18
Stud / Tab Size: 8 (M4)
Insulation: Insulated
Color: Red
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Ring Tongue
Insulation Material: Nylon (PA)
Packaging: Bag
Factory Pack Quantity: 1000
Tradename: Avikrimp
Type: Closed Barrel
Part # Aliases: 0190730013 AA-821-08
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,253 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  100: $0.20
  500: $0.18
  1,000: $0.146
  5,000: $0.142
  10,000: $0.14
  25,000: $0.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
19006-0011
Terminals FULLY INSULATED FLAG 14-16 AWG
Molex
1: $0.50
T491D106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "D"
Kemet
1: $1.07
70107-0003
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex
1: $0.74
19002-0001
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.44
GRM31CR71H105KA61L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.30
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
374424B00035G
Heat Sinks 20.3 T/R .71" PINFIN
Aavid Thermalloy
1: $3.85
3053 BK001
Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $134.11
CWT-3-W122-5
Solder & Shield Tubing .105" O/D .070" S/D
TE Connectivity / Raychem
1: $2.18
0154.125DR
Fuses Fuseblck w/fuse.125A OMNI BLOK 154
Littelfuse
1: $2.56
DE2B3KH471KA3B
Ceramic Disc Capacitors Class X1 Y2 470pF 250Vac B ...
Murata Electronics
1: $0.38
09-50-8061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-0
Molex
1: $0.40
19073-0085
Terminals RING TONGUE STUD 8 14-16 AWG
Molex
1: $0.31
19073-0067
Terminals RING TONGUE STUD 5-6 14-16 AWG
Molex
1: $0.32
19073-0087
Terminals RING TONGUE STUD 10 14-16 AWG
Molex
1: $0.33
19073-0038
Terminals RING TONGUE STUD 5-6 18-22 AWG
Molex
1: $0.27
09-50-8031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-0
Molex
1: $0.19
770827-1
Power to the Board PLUG HOUSING 4P
TE Connectivity / AMP
1: $0.67
NTCLE203E3103FB0
Thermistors - NTC 10K OHM 1%
Vishay/BC Components
1: $1.61

000000001