|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19073-0010
Manufacturer Part #:

19073-0010

Manufacturer:

Description:
Terminals RING 18-22 AWG 5-6 STUD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 6
Wire Gauge: 22 AWG - 18 AWG
Gender: Female
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Series: 19073
Tradename: Avikrimp
Insulation Material: Nylon (PA)
Packaging: Reel
Factory Pack Quantity: 1500
Part # Aliases: 0190730010 AA-820-06T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 14,231
SN65HVD230DR CAN Interface IC 50,728
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,274
DS90UB913ATRTVTQ1 Serializers & Deserializers - Serdes 1,660
ZXLD1370EST16TC LED Lighting Drivers 5,133
206434-1 Standard Circular Connector 2,022
5-1814832-1 RF Connectors / Coaxial Connectors 8,996
INA226AIDGSR Current & Power Monitors & Regulators 10,382
3030284 Terminal Block Tools & Accessories 1,624
Real Time Availability
Stock:
7,713 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.37
100:
$0.321
500:
$0.294
$0.26
Reel of 1500
To purchase full reel, order in multiples of 1500:
$0.26
$0.237
$0.214
$0.191

To add to a project, please Log In.

172639243 143080215 167858023