Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19071-0182
Manufacturer Part #:

19071-0182

Manufacturer:

Description: Terminals RING BZD INSULKRIMP SULKRIMP (D-656-14X)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 19071
Wire Gauge: 8
Stud / Tab Size: 1/4 (M6)
Insulation: Insulated
Color: Natural
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Insulation Material: Polyvinylchloride (PVC)
Material: Copper
Packaging: Bag
Factory Pack Quantity: 250
Tradename: InsulKrimp
Type: Closed Barrel
Part # Aliases: 0190710182 D-656-14X
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  100: $0.48
  500: $0.448
  1,000: $0.331

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
52045-1
Terminals PVC-RING 1/0AW BLU #5/16 8M8
TE Connectivity / AMP
1: $5.72
151-8000-E
Headers & Wire Housings MINI JUMPER GF 6.0MM OPEN ...
Kobiconn
1: $0.15
640706-2
Heavy Duty Power Connectors CRIMP CONTACT 18-24G
TE Connectivity / AMP
1: $0.31
0498040.M
Fuses 32V 40A
Littelfuse
1: $2.52
22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex
1: $0.18
22-01-2057
Headers & Wire Housings HSG 5P WITH LKG RAMP
Molex
1: $0.29
22-01-2047
Headers & Wire Housings HSG 4P WITH LKG RAMP
Molex
1: $0.19
22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Molex
1: $0.10
52000001009
Fuse Clips 5mm Clip
Littelfuse
1: $0.13
19164-0083
Terminals RING TNG STUD 5/16 8 AWG
Molex
1: $1.08
1232 SV005
Non-Heat Shrink Tubing and Sleeves 3/8in FLAT TINN ...
Alpha Wire
1: $272.76
318813-1
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
20: $204.22

0000000015-1009-14false