|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19070-0044
Manufacturer Part #:

19070-0044

Manufacturer:

Description:
Terminals RING TONGUE 22-18 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 8
Wire Gauge: 22 AWG - 18 AWG
Termination Style: Crimp
Gender: Female
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Series: 19070
Tradename: InsulKrimp
Insulation Material: Polyvinyl Chloride (PVC)
Material: Copper
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 600 V
Part # Aliases: 0190700044 AA-232-08X
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18S20+PAR Board Mount Temperature Sensors 3,839
12065287 Automotive Connectors 49,161
1-770988-0 Pin & Socket Connectors 26,759
2-487406-2 FFC & FPC Connectors 55,531
281934-2 Automotive Connectors 88,893
31886 Terminals 17,062
7311 Terminals 29,394
08-50-0189 Headers & Wire Housings 19,972
09-50-8031 Headers & Wire Housings 8,661
09-50-8061 Headers & Wire Housings 5,673
Real Time Availability
Stock:
2,882 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.16
100:
$0.13
500:
$0.128
$0.095
$0.089
$0.086

To add to a project, please Log In.

172639243 143080215 167858023