|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19069-0230
Manufacturer Part #:

19069-0230

Manufacturer:

Description:
Terminals C-136-06
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 6
Wire Gauge: 12 AWG - 10 AWG
Gender: Female
Insulation: Not Insulated
Color: Yellow
Contact Plating: Tin
Contact Material: Copper
Series: 19069
Tradename: Krimptite
Packaging: Bulk
Factory Pack Quantity: 500
Part # Aliases: 0190690230 C-136-06
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12059897 Automotive Connectors 14,335
15324981 Automotive Connectors 50,630
19221-0244 Terminals 480
12052139-L Automotive Connectors 8,910
P10-10R-L Terminals 289
15324987 Automotive Connectors 4,219
2095-600-CLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 739
19069-0196 Terminals 397
12052613 Automotive Connectors 1,352
12129493-L Automotive Connectors 12,727
Real Time Availability
Stock:
10,116 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
100:
$0.15
500:
$0.148
$0.109
$0.106
$0.104

To add to a project, please Log In.

143080215 167858023 172639243